
* Images are for reference only
RN 1/4W 910K F T/B A1
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- RN 1/4W 910K F T/B A1
- JLCPCB Part #
- C410574
- Package
- Plugin,D2.4xL6.4mm
- Description
- -55℃~+125℃ 250V 250mW 910kΩ Metal Film Resistors ±1% ±100ppm/℃ 插件,D2.4xL6.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4497
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4497
In-stock Item Pricing
Qty Unit Price
1+
$0.0144
500+
$0.0113
1500+
$0.0096
5000+
$0.0086
25000+
$0.0077
50000+
$0.0073
Related Products
Welcome back, may I help you?